OMNIVS800

Tripp Lite
545-OMNIVS800
OMNIVS800

Fabricante:

Descripción:
Suministros de energía ininterrumpible (UPS) 800VA 475W 7 Outlet w/ USB Interface
El fabricante le enviará este producto en forma directa.

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.
Mouser actualmente no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor de atributo Seleccionar atributo
Tripp Lite
Categoría de producto: Suministros de energía ininterrumpible (UPS)
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
800 VA / 475 W
120 VAC
Tower
120 VAC
5-15P, 5-15R
Standalone Line Interactive
Marca: Tripp Lite
Tipo de cable: Cord Type US
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: UPS - Uninterruptible Power Supplies
Cantidad de empaque de fábrica: 1
Subcategoría: Power Supplies
Peso de la unidad: 7 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Hoja de datos

Specification Sheets

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8504409190
USHTS:
8504407012
TARIC:
8504409590
ECCN:
EAR99

Industrial UPS Systems for Harsh Conditions

Eaton Industrial UPS Systems offer reliable, flexible power protection for harsh environments. Industrial environments, outdoor or transportation environments, or other harsh conditions require a robust and durable uninterruptible power supply (UPS) system to provide complete, reliable power protection. Eaton and Eaton Tripp Lite offer UPS systems that are designed for harsh environments and dramatically fluctuating temperatures. Eaton offers DIN-rail-mount UPS components that are UL 508-recognized for use in industrial panels, SmartPro® series extreme-temperature network UPS systems and batteries, and NEMA3R-rated rack enclosures designed for extreme temperatures and outdoor environments.

Soluciones de TI de grado industrial

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.