TPS929120EVM

Texas Instruments
595-TPS929120EVM
TPS929120EVM

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED TPS929120EVM

En existencias: 12

Existencias:
12 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$358.73 $358.73

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Modules
TPS929120
Marca: Texas Instruments
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 802.872 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TPS929120EVM Evaluation Module

Texas Instruments TPS929120EVM Evaluation Module evaluates the operation and performance of the TPS929120-Q1 LED Driver. The TPS929120-Q1 is a 12-channel 40V high-side LED Driver with a FlexLED interface to individually control output current and PWM duty cycle for automotive lighting applications. The Texas Instruments TPS929120EVM Evaluation Module supports entering pre-defined fail-safe states automatically when the MCU connection is lost or without MCU control.