LP5890EVM

Texas Instruments
595-LP5890EVM
LP5890EVM

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED LP5890 evaluation mo dule for 48 by 16 c

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$358.78 $358.78

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Evaluation Modules
2.5 V to 5.5 V
LP5890
Marca: Texas Instruments
Corriente de salida: 20 mA
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LP5890EVM Evaluation Module

Texas Instruments LP5890EVM Evaluation Module is engineered to evaluate the characteristics, operation, and usage of the LP5890 matrix LED display driver. The LP5890 is a highly integrated, common cathode matrix LED display driver with 48 constant current sources and 16 scanning FETs. The TI LP5890EVM works with a host controller, the MSP430F5529 LaunchPad™.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.