LAUNCHXL-F2800157

Texas Instruments
595-LAUNCHXLF2800157
LAUNCHXL-F2800157

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - ARM C2000 real-time MCU F2800157 LaunchPad d

En existencias: 36

Existencias:
36 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$37.30 $37.30

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Tableros y Juegos de Desarrollo - ARM
RoHS:  
LAUNCHXL-F2800157
Development Boards
C2000
Marca: Texas Instruments
Tipo de interfaz: CAN, UART, USB
Voltaje de alimentación operativo: 5 V
Tipo de producto: Development Boards & Kits - ARM
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: Launchpad
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

LAUNCHXL-F2800157 Launchpad™ Development Kit

Texas Instruments LAUNCHXL-F2800157 Launchpad™ Development Kit is a low-cost development board for TI C2000™ real-time microcontroller series of F280015x devices. This device is ideal for initial evaluation and prototyping and provides a standardized and easy-to-use platform to develop your next application. This extended version of the LaunchPad development kit offers extra pins for development and supports the connection of two BoosterPack™ plug-in modules. As part of the vast TI MCU LaunchPad ecosystem, it is also cross-compatible with a broad range of plug-in modules.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.