TXN 50-103

TRACO Power
495-TXN50-103
TXN 50-103

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 33W 3.3V 10A 3.90 x 3.25 Metal Encased

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 45

Existencias:
45 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$16.89 $16.89
$16.43 $164.30
$15.96 $399.00
$15.02 $751.00
$14.55 $1,455.00
$14.08 $3,520.00
$13.61 $6,805.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
TRACO Power
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
33 W
90 VAC to 264 VAC
1 Output
3.3 VDC
10 A
Enclosed
84 %
Industrial
90 mm (3.543 in)
82 mm (3.228 in)
30 mm (1.181 in)
TXN 50
Marca: TRACO Power
Frecuencia de entrada: 47 Hz to 63 Hz
Clasificación IP: IP20
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 30 C
Estilo de montaje: Chassis
Armazón abierto/Blindado: Enclosed
Empaquetado: Bulk
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 1
Subcategoría: Power Supplies
Tipo: Industrial Power Supply
Peso de la unidad: 200 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

25W to 1000W Metal Enclosed AC/DC Power Supplies

TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are designed for industrial applications and offer I/O reinforced isolation of 3000VAC. These power supplies feature an internal EN 55032 class B filter and numerous protections, including short circuits, overvoltage, and overload. Designed to be an active replacement for the older TXl, TXM, and TXH lines, these power supplies are built on similar design principles, making the transition as smooth as possible. The low-profile metal case and screw terminal block connection ensure they are easy to install in any equipment. TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are completely convection cooled up to the TXN 200 series and feature an active PFC above 100W.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TXN Series AC-DC Industrial Power Supplies

TRACO Power TXN Series AC-DC Industrial Power Supplies offer three power levels of 50W, 75W, and 100W and a compact metal case with a screw terminal block. Easy to install in any equipment, the TXN supplies are completely convection cooled and feature an internal EMC filter, high IO isolation, and a wide temperature range, making them suitable for various industrial applications. These power supplies have universal input and comply with IEC/EN/UL 62368-1 industrial standards, European EMC standards, and the Low Voltage Directive (LVD). Suitable for applications in industrial/automation and test and measurement industries, TXN power supplies are ideal for cost-effective applications. TRACO Power TXN AC-DC Industrial Power Supplies offer a full-load operation range of -25°C to +50°C and include various protections, such as short circuit, overvoltage, and overload.