TRV 1-1210M

TRACO Power
495-TRV1-1210M
TRV 1-1210M

Fabricante:

Descripción:
Convertidores DC/DC: orificio pasante 1W 9.6-14.4Vin 3.3V 303mA SIP Iso

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 77

Existencias:
77 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
19 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$15.06 $15.06
$14.27 $142.70
$13.96 $279.20
$13.74 $687.00
$13.51 $1,351.00
$13.22 $2,644.00
$13.01 $6,505.00

Atributo del producto Valor de atributo Seleccionar atributo
TRACO Power
Categoría de producto: Convertidores DC/DC: orificio pasante
RoHS:  
Isolated
1 Output
1 W
12 V
14.4 V
9.6 V
3.3 V
303 mA
5 kV
SIP-9
19.6 mm (0.772 in)
9.9 mm (0.39 in)
12.5 mm (0.492 in)
Medical, Industrial
TRV 1M
Marca: TRACO Power
Conformidad: IEC/EN/ES60601-1, IEC/EN/UL62368-1
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: Through Hole
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad de empaque de fábrica: 10
Subcategoría: DC-DC Converters
Peso de la unidad: 4.800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TRV 1M 1W Medical DC/DC Converters

TRACO Power TRV 1M are 1W DC/DC converters in a compact SIP-9 package with reinforced isolation of 5000VAC for medical and industrial applications. TRACO Power TRV 1M offers models with different input voltages (±10%) between 5VDC and 24VDC. With continuous short-circuit protection and a low leakage current of less than 2μA, this converter series protects any connected interface or applied parts to patients. An operating temperature range from -40°C to +85°C without derating and certifications according to IEC/EN/ES60601-1 3rd edition for 2xMOPP and IEC/EN/UL62368-1 make this series suitable for a variety of applications in which a medical isolation system and short-circuit protection are needed.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.