THM 60-2422WI

TRACO Power
495-THM60-2422WI
THM 60-2422WI

Fabricante:

Descripción:
Convertidores DC/DC: orificio pasante 60W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 46

Existencias:
46 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
19 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$159.86 $159.86
$151.40 $1,514.00
$148.14 $3,703.50
$145.74 $7,287.00
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
TRACO Power
Categoría de producto: Convertidores DC/DC: orificio pasante
RoHS:  
Isolated
2 Output
60 W
24 V
9 V
36 V
12 V
2.5 A
12 V
2.5 A
5 kV
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Medical
THM 60WI
Marca: TRACO Power
Voltaje de entrada: 9 V to 36 V
Temperatura de trabajo máxima: + 75 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: Through Hole
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad de empaque de fábrica: 1
Subcategoría: DC-DC Converters
Peso de la unidad: 51 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

THM Medical DC/DC Converters

TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2:1 or ultra-wide 4:1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

THM 60WI Medical 60W DC/DC Converters

TRACO Power THM 60WI Medical 60W DC/DC Converters are packaged in a 2.3" x 1.45" plastic package with an ultra-wide 4:1 input voltage range. TRACO Power THM 60WI Series DC/DC Converters have a reinforced isolation system (5000VAC) with a 250VAC working voltage and a low leakage current of less than 4.5μA, meeting 2XMOPP requirements for patient contact and compliance for BF rated instruments. With high efficiency of up to 92% and high-grade components, the converters can reliably operate in an ambient temperature range of -40°C to +75°C with derating. The units are approved according to IEC/EN/ES 60601-1 3rd edition for 2x MOPP compliance and EC/EN/UL 62368-1 with an available ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.