TEP 150-7212UIR

TRACO Power
495-TEP150-7212UIR
TEP 150-7212UIR

Fabricante:

Descripción:
Convertidores DC/DC: orificio pasante 150W 14-160Vin 12V 12.5A Half Brick Railway Approval

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
69
Se espera el 6/3/2026
Plazo de entrega de fábrica:
19
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$197.60 $197.60
$187.51 $1,875.10
$175.00 $4,375.00
$164.62 $8,231.00
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
TRACO Power
Categoría de producto: Convertidores DC/DC: orificio pasante
RoHS:  
Isolated
1 Output
150 W
72 V
14 V
160 V
12 V
12.5 A
3 kV
61 mm (2.402 in)
57.9 mm (2.28 in)
13 mm (0.512 in)
Industrial
TEP 150UIR
Marca: TRACO Power
Dimensiones: 61 mm x 57.9 mm x 13 mm
Voltaje de entrada: 14 VDC to 160 VDC
Temperatura de trabajo máxima: + 105 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: Through Hole
Producto: Isolated
Cantidad de empaque de fábrica: 1
Subcategoría: DC-DC Converters
Peso de la unidad: 113 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Railway & Harsh Industrial 12:1 DC/DC Converters

TRACO Power Railway and Harsh Industrial Ultra-Wide 12:1 DC/DC Converters, covering 9VDC to 75VDC or 14VDC to 160VDC input ranges, are suitable for harsh environments and are available in 10 power levels in five packages ranging from 10W to 200W. The ultra-wide input design allows the converter to act as an all-in-one solution if different input voltage ranges need to be covered in the same application, solving the issue of using multiple converters or having multiple solutions with different DC input ranges. The UIR products from TRACO Power offer reliable performance under the harshest environmental conditions. Additional features include high efficiency of up to 91%, a -40°C to +85°C ambient operating temperature range, and an I/O isolation voltage of 3000VAC. These DC/DC converters are designed for railway and challenging industrial applications requiring a robust solution.

TEP 150UIR & TEP 200UIR DC/DC Converters

TRACO Power TEP 150UIR and TEP 200UIR DC/DC Converters are offered in 150W or 200W fully encapsulated packages with an ultra-wide 12:1 input range of 14VDC to 160VDC. The TEP 150UIR and TEP 200UIR converters are designed for the highest reliability in demanding applications, allowing engineers to target an array of nominal system voltages with a single power supply design. Due to the dedicated holdup capacitor connection, the converters meet extended holdup-time requirements without requiring bulky input capacitors. These converters feature various protections, including short circuit, overvoltage, and overtemperature. TRACO Power TEP 150UIR and TEP 200UIR DC/DC Converters possess many certifications, such as EN 50155 for applications on rolling stock, EN 61373 for mechanical shock and vibration, EN45545-2 for fire behavior, and IEC/EN/UL 62368-1 for IT and general-purpose industrial applications.

Solutions for Challenging Industrial Applications

TRACO Power provides next-generation AC/DC and DC/DC power solutions, high-reliability products designed to the highest standards for use in challenging industrial applications. Each featured family of AC/DC and DC/DC products offers unique characteristics that support the needs of smaller footprints and extended operating temperature ranges. These products from TRACO Power are approved for global safety standards. The devices are ideal for industrial markets, including process control, industrial automation, test and measurement, industrial robotics, mobility, and renewable energy.