2058943-2

TE Connectivity
571-2058943-2
2058943-2

Fabricante:

Descripción:
Conectores de luces 3 POS MINI CT C/A

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,346

Existencias:
2,346 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.21 $2.21
$1.78 $17.80
$1.76 $44.00
$1.68 $84.00
$1.60 $160.00
$1.57 $392.50
$1.40 $700.00
$1.33 $1,330.00
$1.23 $2,460.00

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Conectores de luces
RoHS:  
3 Position
SMD/SMT
Tin
Copper Alloy
Nylon
Tray
Aplicación: Through Board
Marca: TE Connectivity
Color: White
Características: Includes 158.8 mm attached cable
Régimen de inflamabilidad: UL 94 V-0
Tipo de producto: Lighting Connectors
Cantidad de empaque de fábrica: 2000
Subcategoría: Power
Peso de la unidad: 1.588 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8547200000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85444200
ECCN:
EAR99

Inverted SMT Thru Board Connectors for Mini CT

TE Connectivity's Inverted SMT Thru-Board Connectors bring power from the underside of an FR4 or aluminum-clad pc board, eliminating issues of dressing wires on the top side of LED boards. The 2-position through 6-position connector utilizes surface-mount technology on the top of the board and passes through the board to present an underside interface. The connector mates with standard TE Connectivity Mini CT connectors. The inverted design allows simpler assembly and installation of solid-state LED lighting in architectural, residential and commercial applications. TE's Mini CT connector is rated for 3A per contact, on 24AWG wire.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

Mini CT Connectors

TE Connectivity / AMP Mini CT Connectors are super-miniature, wire-to-board and wire-to-wire connections using panel-mount intermediary post headers. From 2 to 20 positions, applicable wire sizes AWG28-26, the Mini CT Connectors are used for harness-making by AMP high-speed crimping machines. The Tyco Electronics / AMP Mini CT Connectors consist of wire-mount receptacle connectors and a variety of post headers and two-row headers. The post headers include one-row type headers (DIP, SMT, intermediary panel-mount type) and two-row type headers (DIP, intermediary panel-mount type). Two-row type post headers incorporate two receptacle connectors in a holder.