1-796404-1

TE Connectivity
571-1-796404-1
1-796404-1

Fabricante:

Descripción:
Conector circular estándar REC PIN 17-16 PCB

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 184

Existencias:
184 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
32 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$49.78 $49.78
$39.66 $9,994.32

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Conector circular estándar
RoHS:  
Connector Assemblies
16 Position
Pin (Male)
17
Panel
Through Hole
Gold
Polyamide (PA)
26.92 mm
36.44 mm
CPC
Tray
Marca: TE Connectivity
Material del alojamiento: Thermoplastic
Procesos de soldadura libre de contenido de plomo: Wave solder capable to 240 deg C
Estilo de acoplamiento: Threaded
Ángulo de montaje: Right
Tipo de montaje: Flange with Mounting Holes
Tipo de producto: Standard Circular Connector
Estilo de carcasa: Receptacle
Cantidad de empaque de fábrica: 14
Subcategoría: Circular Connectors
Tamaño de rosca: 15/16-20
Nombre comercial: CPC Series 1
Peso de la unidad: 48.599 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Series 1 Standard Density Connectors (CPC)

TE Connectivity's (TE) Series 1 Standard Density Circular Plastic Connectors (CPC) enable the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable Multimate contacts. These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts (0.062"/1.57mm pin diameter) can carry a maximum of 13A when crimped in wire. Type III solder contacts and posted contacts for PC board applications are also available. Many connector arrangements offer both standard and reverse sex contact loading, ranging from 4 to 37 positions.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.