4-641216-1

TE Connectivity / AMP
571-4-641216-1
4-641216-1

Fabricante:

Descripción:
Alojamientos de cables y cabecera 11P HDR ASSY FL/RA

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 719

Existencias:
719 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.36 $2.36
$2.07 $1,035.00
$2.00 $2,000.00

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Headers
Shrouded
11 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
3.56 mm (0.14 in)
MTA-100
MTA
Wire-to-Board
- 55 C
+ 105 C
Bulk
Marca: TE Connectivity / AMP
Material del contacto: Copper Alloy
Régimen de corriente: 5 A
Régimen de inflamabilidad: UL 94 V-0
Color de la carcasa: White
Material del alojamiento: Polyester
Tipo de enganche: Friction Lock
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 1
Subcategoría: Headers & Wire Housings
Régimen de voltaje: 250 V
Peso de la unidad: 1 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MTA Connector System

TE Connectivity's (TE) Mass Termination Assembly (MTA) Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. MTA 100 connectors have contacts in a single row on .100 inch (2.54mm) centers, while MTA 156 connector contacts are in a single row on .156 inch (3.96mm) centers. These connectors provide wire feed-through capability for daisy-chain applications. IDCs are used to terminate a range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board-mount applications include right-angle and vertical-mount products, which are available in through-hole and surface-mount configurations. TE MTA connectors are ideal for household appliances, fitness equipment, garage door openers, gasoline pumps, coin changers, and vending machines.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.