4-640600-5

TE Connectivity / AMP
571-4-640600-5
4-640600-5

Fabricante:

Descripción:
Alojamientos de cables y cabecera 15P MTA156 CONN ASSY 20AWG LF

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,846

Existencias:
2,846 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.39 $2.39
$2.09 $20.90
$2.00 $50.00
$1.95 $97.50
$1.86 $186.00
$1.69 $422.50
$1.55 $775.00
$1.12 $1,120.00
$1.08 $2,700.00

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Wire Housings
Receptacle Housing
15 Position
3.96 mm (0.156 in)
1 Row
Cable Mount / Free Hanging
IDC
Socket (Female)
Tin
MTA-156
MTA
Wire-to-Board
20 AWG
- 55 C
+ 105 C
Bulk
Marca: TE Connectivity / AMP
Material del contacto: Copper Alloy
Régimen de corriente: 7 A
Régimen de inflamabilidad: UL 94 V-2
Color de la carcasa: Yellow
Material del alojamiento: Nylon
Resistencia de aislamiento: 5 GOhms
Tipo de enganche: Locking Ramp
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 125
Subcategoría: Headers & Wire Housings
Régimen de voltaje: 600 VAC
Peso de la unidad: 13.408 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MTA Connector System

TE Connectivity's (TE) Mass Termination Assembly (MTA) Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. MTA 100 connectors have contacts in a single row on .100 inch (2.54mm) centers, while MTA 156 connector contacts are in a single row on .156 inch (3.96mm) centers. These connectors provide wire feed-through capability for daisy-chain applications. IDCs are used to terminate a range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board-mount applications include right-angle and vertical-mount products, which are available in through-hole and surface-mount configurations. TE MTA connectors are ideal for household appliances, fitness equipment, garage door openers, gasoline pumps, coin changers, and vending machines.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.