VLS252012CX-4R6M-1

TDK
810-VLS252012CX4R6M1
VLS252012CX-4R6M-1

Fabricante:

Descripción:
Inductores de potencia - SMD

Ciclo de vida:
Obsoleto
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.
Mouser actualmente no vende este producto en su región.

Disponibilidad

Existencias:

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
TDK
Categoría de producto: Inductores de potencia - SMD
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
High Power Inductor
Shielded
4.6 uH
20 %
- 40 C
+ 105 C
Standard
2.5 mm
2 mm
1.2 mm
Ferrite
VLS-CX-1
Aplicación: Power
Marca: TDK
Tipo de núcleo: Wirewound
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Estilo de montaje: PCB Mount
Producto: Power Inductors
Tipo de producto: Power Inductors - SMD
Cantidad de empaque de fábrica: 2000
Subcategoría: Inductors, Chokes & Coils
Estilo de terminación: SMD/SMT
Frecuencia de prueba: 1 MHz
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

VLS-CX-1 Inductors for Power Circuits

TDK VLS-CX-1 Inductors for Power Circuits are magnetic shield-type wound inductors for power circuits that use a ferrite magnetic material. These inductors feature a high magnetic shield construction and are compatible with high-density mounting. TDK VLS-CX-1 Inductors for Power Circuits offers a larger current and lower rdc achieved by optimizing the ferrite core figure.

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices. 

VLS Inductors for Power Circuits

TDK VLS Inductors are magnetic shield-type wound devices for power circuits. This low-profile product lineup features maximum heights ranging from 0.8mm to 4.5mm, allowing for different usages. These inductors feature high magnetic shield construction and are compatible with high-density mounting. The VLS-E series is designed for smartphones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, and compact power supply modules. The VLS-E-CA inductors are specially designed for car navigation, car stereo, and car accessory applications. VLS-CX, VLS-EX, and VLS-EX-H inductors achieve larger current and lower Rdc by optimizing the ferrite core figure. VLS-HBX-1 Inductors use a metallic magnetic material and achieve larger current through the metallic magnetic material.