C3225C0G3A682J200AC

TDK
810-C32253A682J2AC
C3225C0G3A682J200AC

Fabricante:

Descripción:
Capacitores cerámicos de capas múltiples (MLCC) - SMD/SMT 1210 1000V 6800pF C0G 5% T: 2mm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,000

Existencias:
2,000 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.48 $1.48
$0.778 $7.78
$0.716 $71.60
$0.612 $306.00
Envase tipo carrete completo (pedir en múltiplos de 1000)
$0.591 $591.00
$0.55 $1,100.00

Atributo del producto Valor de atributo Seleccionar atributo
TDK
Categoría de producto: Capacitores cerámicos de capas múltiples (MLCC) - SMD/SMT
RoHS:  
6800 pF
1 kVDC
C0G (NP0)
5 %
1210
3225
SMD/SMT
Standard
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
2 mm (0.079 in)
General Type MLCCs
C
Reel
Cut Tape
Marca: TDK
Clase: Class1
Tipo de producto: Ceramic Capacitors
Cantidad de empaque de fábrica: 1000
Subcategoría: Capacitors
Tipo: Commercial High Voltage MLCC
Alias de las piezas n.º: C3225C0G3A682JT000N C3225C0G3A682JT
Peso de la unidad: 100 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

C Series Commercial Grade High Voltage MLCCs

TDK C Series Commercial Grade High Voltage MLCCs utilize an advanced design to provide improved withstand voltage characteristics. The internal electrode structure and the use of low dielectric-strength material produce extremely reliable performance in high-voltage applications. The C series was designed exclusively for reflow soldering and complies with ISO 8802-3 for LAN applications.

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values, numerous case sizes, and in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, Y5V, and C0G (NP0).

MLCC de grado comercial EIA 1210 serie C

TDK C Series EIA 1210 Commercial Grade MLCCs feature high-withstanding voltage characteristics, up to 10nF capacitance, and excellent DC-bias characteristics. These MLCCs feature C0G characteristics (Class I dielectric) that allow the devices to change the capacitance slightly over voltage and temperature. The C series MLCC are compatible with high-voltage circuits, which reduce the number of MLCCs mounted in series. These MLCCs operate within the -55°C to 125°C temperature range. The C series MLCCs are used in wireless charging units, inverters, decoupling, DC-DC inverters, decoupling, and resonant circuits.