CPFE1000FI-48/P

TDK-Lambda
967-CPFE1000FI48/P
CPFE1000FI-48/P

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis AC-DC, 115-230VAC, Output 48V 21A,1008W (PCB Style)

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
28 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$908.36 $908.36
25 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
TDK-Lambda
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
REACH - SVHC:
1.008 kW
90 VAC to 265 VAC
1 Output
48 VDC
21 A
Open Frame
Industrial
254 mm (10 in)
112 mm (4.409 in)
44 mm (1.732 in)
CPFE1000F
Marca: TDK-Lambda
Estilo de montaje: Chassis
Armazón abierto/Blindado: Open Frame
Empaquetado: Bulk
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 1
Subcategoría: Power Supplies
Alias de las piezas n.º: CPFE1000FI-48/P
Peso de la unidad: 1.24 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CPFE1000FI Power Supplies

TDK-Lambda CPFE1000FI Power Supplies are conduction-cooled units that offer 720W to 1000W output power. These modules feature an I2C interface in a compact size of 254mm x 112mm x 44mm. They have an input voltage of 90VAC to 265VAC and output voltages of 12V, 28V, and 48V. TDK-Lambda CPFE1000FI Power Supplies do not require a fan as they are baseplate cooled. Typical applications for the CPFE1000FI series include industrial, COTS, communications, LED, and broadcast.