SI86ISOLIN-KIT

Skyworks Solutions, Inc.
634-SI86ISOLIN-KIT
SI86ISOLIN-KIT

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$154.23 $154.23

Atributo del producto Valor de atributo Seleccionar atributo
Skyworks
Categoría de producto: Herramientas de desarrollo de interfaz
RoHS:  
Evaluation Kits
Digital Isolator
Si86xx
Bulk
Marca: Skyworks Solutions, Inc.
Descripción/Función: High-performance analog isolation reference design using the Si86xx digital isolators
Voltaje de alimentación operativo: 5 V
Tipo de producto: Interface Development Tools
Serie: Si86ISOLIN
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 500 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8534000020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3B992

Digital Isolators

Skyworks CMOS digital isolators are mixed-signal IC solutions that leverage Skyworks' superior isolation and high-voltage expertise to enhance power system performance, flexibility, and reliability while reducing system size and cost. The entire isolation portfolio supports isolation voltages up to 5kV. Skyworks Si84xx digital isolators are the industry's highest-performance, easiest-to-use, and lowest-cost line of 2.5kVrms to 5.0kVrms rated digital isolators. These digital isolators are 10 times more reliable than optocouplers. The Si86xx family is the industry's highest-performing, widest channel count series of unidirectional and bidirectional isolators supporting up to reinforced 5kVrms isolation ratings. Based on pCMOS isolation technology, Si86xx isolators enable robust operation in harsh industrial applications.

Si86ISOLIN-KIT ISOLinear Reference Design

Skyworks Solutions Inc. Si86ISOLIN-KIT ISOLinear Reference Design is intended for designers looking for a complete, high-performance alternative to expensive isolation amplifiers used to implement analog signal isolation. This Skyworks Solutions reference design includes three different cost/performance-optimized analog isolation circuits, supporting input signal bandwidths from 100kHz (at 12-bit resolution) to 500kHz (at 10-bits). Each of the three independent reference circuits modulates an incoming analog signal and transmits the resulting digital signal through a Si86xx digital isolator. It then filters the resulting output to reconstruct the analog input signal. The heart of the ISOlinear reference design is a 150Mbps Si86xx digital isolator. The board is populated with three 5kV isolator variants: one Si8630BD 5kV 3-channel isolator and two Si8630ED 5kV 3-channel isolators.