XB5AS9445

Schneider Electric
996-XB5AS9445
XB5AS9445

Fabricante:

Descripción:
Interruptores de seguridad de emergencia/Interruptores electrónicos de seguridad PUSHBUTTON 230VAC 2AMP XB5

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$150.66 $150.66
$129.88 $1,298.80
$124.16 $3,104.00
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Schneider Electric
Categoría de producto: Interruptores de seguridad de emergencia/Interruptores electrónicos de seguridad
REACH - SVHC:
Non-Illuminated
2 A
Panel Mount
Screw
22.3 mm
Marca: Schneider Electric
Ancho del mango: 40 mm
Tipo de producto: Emergency Stop Switches
Serie: XB5
Cantidad de empaque de fábrica: 1
Subcategoría: Switches
Peso de la unidad: 112 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Harmony® XB5/ZB5 Plastic Control & Signaling Units

Schneider Electric Harmony® XB5/ZB5 Plastic Control and Signaling Units include pushbuttons, switches, timers, and pilot lights. These devices combine the simplicity of installation, flexibility, and robustness to meet most industrial applications. The XB5/ZB5 switches deliver one of the most comprehensive product ranges available on the market. These devices meet the robustness and performance requirements for the majority of industrial applications. The switches deliver an innovative and ergonomic design that allows easy operation and improves the look and feel of control panels and machines. These devices feature a comprehensive range of modular products that enable simple selection and ease of use to make an operator’s work simpler and more efficient. Typical applications include machine manufacturers, chemical industry, paper mills, marine applications, and car washes.

Harmony XB4 & XB5 Emergency Stop Push Buttons

Schneider Electric Harmony XB4 and XB5 Emergency Stop Push Buttons offer 40mm mushroom heads and operate with a latched push-pull, turn release, or key release mechanism. These push buttons feature a robust metal or plastic bezel, depending on the model. Emergency Machine Stop (EMS) and Emergency Off (EO) push buttons are easily installed into a standard 22mm diameter cutout and connected with simple screw-clamp connections. These push buttons are clearly visible at a distance due to the clear color and prominent 30mm, 40mm, or 60mm mushroom shapes. Due to the IP66 rating, these push buttons are impact-, dust-, water-, and vibration-resistant, making them ideal for operation in even the most demanding environments. Schneider Electric Harmony XB4 and XB5 Emergency Stop Push Buttons are compatible for installation with XALK and XAPK yellow lid control stations.