PCIE-064-02-F-D-EMS3

Samtec
200-PCIE06402FDEMS3
PCIE-064-02-F-D-EMS3

Fabricante:

Descripción:
Conectores PCI Express / PCI 1.00 mm PCI Express(R) Gen 3 Edge Card Connector

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 14

Existencias:
14 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.83 $6.83
$5.92 $165.76
$5.01 $280.56
$3.65 $408.80
$3.00 $1,512.00
$2.78 $2,802.24
$2.35 $5,889.10
$1.92 $9,623.04

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores PCI Express / PCI
RoHS:  
PCI Express
64 Position
Edge Mount
Vertical
Phosphor Bronze
Gold
PCIE
Grosor de la placa: 7.65 mm
Marca: Samtec
Régimen de corriente: 2.4 A
Descripción/Función: PCI express card sockets
Altura: 11 mm
Material del alojamiento: Liquid Crystal Polymer (LCP)
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 55 C
Número de filas: 2 Row
Empaquetado: Tube
Tipo de producto: PCI Express / PCI Connectors
Cantidad de empaque de fábrica: 14
Subcategoría: Card Edge Connectors
Nombre comercial: PCI Express
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

PCI Express® Edge Card Sockets

Samtec PCI Express® Edge Card Sockets feature a 1.00mm pitch and support 1, 4, 8, and 16 PCI Express links. These sockets come in four designs: PCIE 3.0, PCIE 4.0 (PCIE-LP), PCIE 4.0 (PCIE-G4), and PCIE 5.0/6.0. The PCIE 4.0 (PCIE-LP) solution has a low-profile design for space savings, while the PCIE 4.0 (PCIE-G4) solution features a slim body design, and the PCIE 5.0 solution offers differential pair signaling. Samtec PCI Express Edge Card Sockets mate with 1.6mm thick cards and have vertical, right-angle, and edge-mount options.

High-Speed Edge Card Connectors

Samtec High-Speed Edge Card Connectors feature a wide variety of pitches, including 0.5mm, 0.635mm, 0.8mm, 1mm, 1.27mm, 1.6mm, and 2mm. Mounting angles include straight, right, and vertical. These connectors are offered in an expansive range of mounting styles such as edge mount, board lock, mounting peg, SMD/SMT, straddle mount, through hole, and more. The number of positions on Samtec High-Speed Edge Card Connectors ranges from 8 to 300.

Artificial Intelligence Connectivity Solutions

Samtec Artificial Intelligence (AI) Connectivity Solutions feature an extensive portfolio of high-performance products that support next-generation system designs. These AI solutions are engineered with the complete system in mind, including architectures that demand increased speeds, frequencies, bandwidths, and densities, as well as configurability and scalability. The product lineup consists of high-speed cable assemblies, high-speed board-to-board connectors, high power and signal connectors, and RF cables, assemblies, and connectors. Samtec AI Connectivity Solutions are ideal for next-generation applications, from testing and development to full system optimization support.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.