NVAM-DP-06-1-02.0-S-2-K-TR

Samtec
200-NVAMDP06120S2KTR
NVAM-DP-06-1-02.0-S-2-K-TR

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine 0.80 mm NovaRay Extreme Density & Performance Terminal

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 3,408

Existencias:
3,408 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$23.97 $23.97
$22.64 $226.40
$21.84 $546.00
$21.30 $1,065.00
$17.30 $1,730.00
Envase tipo carrete completo (pedir en múltiplos de 275)
$15.97 $4,391.75
$13.30 $7,315.00
2,475 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Headers
32 Position
0.8 mm (0.031 in)
6 Row
Solder
Vertical
9.6 A
200 VAC
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
NVAM
Reel
Cut Tape
Marca: Samtec
Estilo de montaje: PCB Mount
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 275
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: NovaRay
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

NovaRay® Extreme Performance High-Density Arrays

Samtec NovaRay® Extreme Performance High-Density Arrays are 0.80mm board-to-board interconnects with a 1.80mm pitch and tight impedance control. The NovaRay connectors feature low crosstalk to 40GHz+, 112Gbps PAM4 per channel, and 112x fully-shielded differential pairs per square inch. As stack height increases, the NVAM terminals and NVAF sockets offer minimal variance in data rates (4.0Tbps aggregate data rate). Samtec NovaRay Extreme Performance High-Density Arrays consume 40% less space versus traditional arrays with the same data throughout.

56Gbps NRZ High-Speed Board-To-Board Connectors

Samtec 56Gbps Non-Return-to-Zero (NRZ) High-Speed Board-To-Board Connectors majorly include NovaRay® Extreme Performance (EP) and AcceleRate® High-Performance (HP) Arrays connector systems. These connectors are 0.80mm (0.0315") and 0.635mm (0.025") pitch solutions, rated for 56Gbps NRZ applications. The 56Gbps NRZ method is a binary code using low and high signal levels to represent 1/0 information of the digital logic signal. The NRZ system can only transmit 1-bit, such as 0 or 1, of information per signal symbol period. These connectors are well-suited for high-speed applications, including 5G networking, industrial, military/aerospace, test connectivity, medical, broadcast video, automotive, AI/machine learning, and instrumentation.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).