ASP-134488-01

Samtec
200-ASP-134488-01
ASP-134488-01

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine VITA 57.1 FMC

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 3,353

Existencias:
3,353 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$36.18 $36.18
$33.84 $338.40
$31.13 $778.25
$25.72 $1,286.00
$22.66 $2,266.00
$17.15 $10,290.00
$14.77 $11,816.00

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Connectors
400 Position
1.27 mm (0.05 in)
10 Row
Solder Balls
Straight
10 mm
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
ASP
Marca: Samtec
Régimen de inflamabilidad: UL 94 V-0
Estilo de montaje: Mounting Peg
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 200
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: SEARAY
Peso de la unidad: 10.262 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.

VITA 57.1 FMC-SEARAY™ Standard Connectors

Samtec VITA 57.1 FMC-SEARAY™ Standard Connectors are 1.27mm pitch FPGA mezzanine card (FMC) connectors in 8.5mm and 10mm stack heights. These high-speed array connectors come in low pin count (LPC) and high pin count (HPC) variants. The LPC connectors provide 68 user-defined and single-ended signals (or 34 user-defined differential pairs). The HPC connectors feature 160 user-defined, single-ended signals (or 80 user-defined and differential pairs), 10 serial transceiver pairs, and an additional clock. Samtec VITA 57.1 FMC-SEARAY Standard Connectors follow the FMC ANSI standard, which defines a compact electromechanical expansion interface for a daughter card to an FPGA baseboard. The FMC standard is essential for FPGA vendors making baseboards and comprehensive development kits to enable designers to accelerate application development.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).