ASP-129646-22

Samtec
200-ASP-129646-22
ASP-129646-22

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine ASP

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 62

Existencias:
62 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$13.23 $13.23
$12.59 $125.90
$10.71 $1,285.20
$10.34 $3,102.00
$9.29 $5,016.60
$8.17 $8,333.40

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Headers
52 Position
0.64 mm (0.025 in)
2 Row
Solder
Vertical
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Tray
Marca: Samtec
Estilo de montaje: PCB
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 60
Subcategoría: Board to Board & Mezzanine Connectors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PCI/104-Express™ Standard Connectors

Samtec PCI/104-Express™ Standard Connectors follow the PCI/104-Express standard specifications and are available in Q2™(QMS/QFS) standard and OneBank-Q2™(QMS/QFS) variants. The PCI/104-Express specification establishes a standard for using a high-speed PCI Express bus in embedded applications. The PC/104™ Consortium choose PCI Express® with full PC market adoption, performance, scalability, and growing silicon availability worldwide. This Samtec connector series provides a high-performance physical interface while retaining software compatibility with existing PCI infrastructure.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.