CP081030-M

Same Sky
490-CP081030-M
CP081030-M

Fabricante:

Descripción:
Módulos termoeléctricos Peltier 10x10x3mm peltier 8.8Vin 0.8A wirelead

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 79

Existencias:
79 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$43.83 $43.83
$40.55 $405.50
$38.71 $967.75
$38.05 $1,902.50
$35.63 $3,563.00
$35.45 $8,862.50

Atributo del producto Valor de atributo Seleccionar atributo
Same Sky
Categoría de producto: Módulos termoeléctricos Peltier
RoHS:  
Thermoelectric Peltier Modules
3.7 W
+ 75 C
800 mA
8.8 V
10 mm
10 mm
3 mm
Marca: Same Sky
Empaquetado: Bulk
Producto: Thermoelectric Coolers
Serie: CP08-M
Cantidad de empaque de fábrica: 50
Subcategoría: Thermoelectric
Estilo de terminación: Wire Lead
Peso de la unidad: 4.187 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8419899090
USHTS:
8418690180
TARIC:
8419508090
ECCN:
EAR99

Thermal Management Solutions

Same Sky Thermal Management Solutions are vital to system performance by reducing unwanted heat. The thermal management product line addresses the increasing thermal challenges in today's board-level electronic applications. Same Sky Thermal Management Solutions encompass a range of DC axial fans, blowers, heat sinks, Peltier thermoelectric cooling (TEC) devices, and thermal accessories.

CUI Inc Peltier Thermoelectric Modules

CUI Peltier Thermoelectric Modules deliver efficient solid state heat transfer. The modules contain positive and negative charge semiconductor pellets. When DC voltage is applied to the module, heat energy is absorbed by the pellets on one substrate surface and released to the opposite side substrate surface. CUI offers Thermoelectric Modules in a range of sizes from 10mm to 70mm and a maximum rating up to 15A.

Peltier Thermoelectric Cooling Devices

CUI Peltier thermoelectric cooling (TEC) devices fulfill the thermal management needs of a variety of applications. Ideal for designs where size and weight are limited, these Peltier devices range in size from 10mm to 70mm with profiles as low as 3mm. CUI Peltier TEC devices also have no moving parts, virtually eliminating the need for maintenance. Several high performance Peltier modules built with the arcTEC™ structure are also available, offering improved reliability, performance, and cycle life.

CP Standard Peltier Modules

Same Sky CP Standard Peltier Modules offer precise temperature control, reliable solid-state construction, and quiet operation. The CP series is a reliable solution for high-density, high-power medical and industrial applications, as well as refrigeration and sealed environments where forced air cooling is not an option. Available in either single-stage or two-stage versions, these thermoelectric modules range in size from 3.4mm to 76mm with profiles as low as 1.95mm. Same Sky CP Standard Peltier Modules also feature current ratings from 0.7A to 40A and temperature deltas ranging from 70°C to 105°C.