CLI-3224R-95T

Same Sky
179-CLI-3224R-95T
CLI-3224R-95T

Fabricante:

Descripción:
Zumbadores e indicadores de audio – industriales buzzer, 32.8mm x 24mm deep, P, 12 VDC, 95dB, Through Hole, Red, Constant Audio Indicator

En existencias: 168

Existencias:
168 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$12.25 $12.25
$10.82 $108.20
$10.40 $260.00
$8.44 $422.00
$7.89 $789.00
$7.86 $4,087.20

Atributo del producto Valor de atributo Seleccionar atributo
Same Sky
Categoría de producto: Zumbadores e indicadores de audio – industriales
RoHS:  
REACH - SVHC:
Marca: Same Sky
Régimen de corriente: 25 mA
Diámetro: 32.8 mm
Frecuencia: 3.5 kHz
Altura: 24 mm
Estilo de montaje: PCB Mount
Producto: Piezo Buzzer Indicators
Tipo de producto: Audio Indicators & Alerts
Nivel de presión de sonido: 95 dB
Cantidad de empaque de fábrica: 65
Subcategoría: Audio Devices
Estilo de terminación: Through Hole
Tipo: Piezo Buzzer Indicator
Régimen de voltaje: 12 VDC
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
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Illuminated Piezo Buzzers

Same Sky Illuminated Piezo Buzzers feature various illumination colors suitable for audio and visual alert applications. With compact sizes from 13.8mm to 32.8mm, these buzzers feature 12VDC voltage ratings, sound pressure levels (SPL) of 83dB or 95dB, and panel mount or through-hole mounting styles. The Same Sky Illuminated Piezo Buzzers offer blue, green, red, and yellow illumination with continuous and pulsing light options.

Piezo Buzzer Indicators

Same Sky Piezo Buzzer Indicators are internally driven indicators that come with screw terminals, wire leads, or pin terminals. These buzzer indicators offer a 70dB to 105dB sound pressure level (SPL) range. These models operate at a frequency range of 300Hz to 5000Hz and in a temperature range of -40°C to +115°C. Same Sky Piezo Buzzer Indicators incorporate a driving circuit that eases implementation during development. These indicators are ideal for consumer electronics, medical devices, household electronics, and industrial applications.