STTN6050H-12M1Y

STMicroelectronics
511-STTN6050H-12M1Y
STTN6050H-12M1Y

Fabricante:

Descripción:
Rectificadores en puente 60 A 1200 V half-controlled bridge rectifier in ACEPACK SMIT module

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 200   Múltiples: 200
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 200)
$10.66 $2,132.00
$10.65 $4,260.00

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Rectificadores en puente
RoHS:  
AEC-Q101
Reel
Marca: STMicroelectronics
Sensibles a la humedad: Yes
Tipo de producto: Bridge Rectifiers
Cantidad de empaque de fábrica: 200
Subcategoría: Diodes & Rectifiers
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
8541590000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

STTx6050H-12MxY Half-Controlled Bridge Rectifier

STMicroelectronics STTx6050H-12MxY Half-Controlled Bridge Rectifier is a top-cooled surface-mount module that integrates a single-phase half-controlled bridge rectifier. It is rated at 1200V and delivers an output full-wave DC up to 75AAV. Each single embedded device has a rated current of 60ARMS and a symmetric blocking voltage of 1200V. With its top cooling pad opposite the printed circuit board, this device allows the PCB-module-heat sink stack to be automatically assembled. This feature provides a low-profile and compact converter in the field of onboard chargers, charging stations, motor drives, UPS, and AC-DC power supplies. Based on the ST high-temperature automotive planar technology, the STMicroelectronics STTD6050H-12M2Y offers higher specified noise immunity of 1000V/µs up to the 150°C junction temperature Tj and an over-voltage robustness VDSM up to 1400V.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.