STM32F103TBU7

STMicroelectronics
511-STM32F103TBU7
STM32F103TBU7

Fabricante:

Descripción:
Microcontroladores ARM - MCU 32-Bit ARM Cortex MED Density 128kb PL

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
2,896
Se espera el 7/5/2026
Plazo de entrega de fábrica:
13
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$7.34 $7.34
$5.67 $56.70
$5.25 $131.25
$4.79 $479.00
$4.44 $1,110.00
$4.33 $2,165.00
$4.28 $4,280.00
2,940 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Microcontroladores ARM - MCU
RoHS:  
STM32F103TB
SMD/SMT
VFQFPN-36
ARM Cortex M3
128 kB
32 bit
12 bit
72 MHz
26 I/O
20 kB
2 V
3.6 V
- 40 C
+ 105 C
Tray
Marca: STMicroelectronics
Tipo de Ram de datos: SRAM
Sensibles a la humedad: Yes
Serie de procesadores: ARM Cortex M
Tipo de producto: ARM Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 2940
Subcategoría: Microcontrollers - MCU
Nombre comercial: STM32
Peso de la unidad: 97 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

Microcontrollers

STMicroelectronics Microcontrollers contain a comprehensive range, starting from robust, low-cost 8-bit MCUs to 32-bit Arm®-based Cortex™-M3 Flash microcontrollers with a great choice of peripherals. ST has also extended this range to the ultra-low-power MCU platform EnergyLite™. Extensive support, through a combination of flexible and powerful development tools, training courses, consultancy, and web support, facilitates a faster time to market.

STM32 32-Bit Arm® Cortex®-M MCUs

STMicroelectronics STM32 32-Bit Arm® Cortex®-M MCUs are based on the Arm Cortex-M processor and designed to offer new degrees of freedom to MCU users. The MCUs offer a 32-bit product range that combines very high performance, real-time capabilities, digital signal processing, and low-power, low-voltage operation. This is achieved while maintaining full integration and ease of development. 

STM32 F1 Mainstream MCUs

STMicroelectronics STM32 F1 Mainstream Microcontrollers (MCUs) cover the needs of a large variety of applications in the industrial, medical, and consumer markets. With this series, ST has pioneered the world of Arm® Cortex®-M microcontrollers and set a milestone in the history of embedded applications. High performance with first-class peripherals and low-power, low-voltage operation is paired with a high level of integration at accessible prices with a simple architecture and easy-to-use tools. These STMicroelectronics MCUs come with up to 72MHz CPU frequency, from 16KB to 1MB Flash, 4KB to 80KB of RAM, and a variety of embedded peripherals, such as USB, timers, USART, temperature sensor, ADC, and DAC.