STLUX325A

STMicroelectronics
511-STLUX325A
STLUX325A

Fabricante:

Descripción:
IC de controladores de iluminación LED Digital controllers for lighting and power conversion applications with up to 6

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 489

Existencias:
489 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
25 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 489 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3.12 $3.12
$2.64 $26.40
$2.51 $62.75
$2.36 $236.00
$2.31 $577.50
$2.29 $6,732.60
5,880 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: IC de controladores de iluminación LED
RoHS:  
VFQFPN-32
5.5 V
3 V
STLUX325A
- 40 C
+ 105 C
Tube
Marca: STMicroelectronics
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Producto: Voltage Controllers
Tipo de producto: LED Lighting Drivers
Cantidad de empaque de fábrica: 2940
Subcategoría: Driver ICs
Tipo: Digital Power Management
Peso de la unidad: 69 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
3A991.a.2

STLUX Digital LED Lighting Drivers

STMicroelectronics STLUX™ Digital LED Lighting Drivers are tailored for lighting and power conversion. The STLUX series integrates a digital addressable lighting interface (DALI) for remote control and monitoring and has been successfully integrated into a wide range of architectures and applications. STMicroelectronics STLUX programmable controllers are specifically optimized for lighting applications. The innovative state-machine, event-driven (SMED) digital technology and integrated microcontroller make the STLUX series easily programmable and versatile. The controllers can be configured with application-specific algorithms to optimize the overall system efficiency, enabling high-performance and cost-effective lighting design.

STMicroelectronics STLUXxx5A STLUX Digital LED Lighting Drivers

STMicroelectronics STLUXxx5A STLUX™ Digital LED Lighting Drivers family are tailored for lighting and power conversion applications. The STLUX controllers have been successfully integrated in a wide range of architectures and applications. Starting from simple buck converters for driving multiple LED strings, boost for power factor corrections, half-bridge resonant converters for high power dimmable LED strings and up to full bridge controllers for HID lamp ballasts.
Learn More

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.