STGIB15CH60TS-L

STMicroelectronics
511-STGIB15CH60TS-L
STGIB15CH60TS-L

Fabricante:

Descripción:
Módulos IGBT SLLIMM 2nd,3phs 15A,600V shrt-crct

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 491

Existencias:
491 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$13.70 $13.70
$9.26 $92.60
$7.93 $793.00

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Módulos IGBT
RoHS:  
IGBT Modules
3-Phase Inverter
600 V
1.6 V
15 A
75 W
SDIP2B-26
- 40 C
+ 125 C
Bulk
Marca: STMicroelectronics
País de ensamblaje: CN
País de difusión: Not Available
País de origen: CN
Estilo de montaje: Through Hole
Tipo de producto: IGBT Modules
Serie: STGIB15CH60TS-L
Cantidad de empaque de fábrica: 156
Subcategoría: IGBTs
Tecnología: Si
Nombre comercial: SLLIMM
Peso de la unidad: 9.160 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542391000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

STGIB10CH60TS-L SLLIMM Short-Circuit IGBTs

STMicroelectronics STGIB10CH60TS-LZ SLLIMM™ Short-Circuit Rugged IGBTs are 2nd series small low-loss intelligent molded modules (SLLIMM). The series provides a compact, high-performance AC motor drive in a simple, rugged design. The devices integrate proprietary control ICs (one LS and one HS driver) with an improved short circuit rugged trench gate field-stop (TFS) IGBT. STMicroelectronics STGIB10CH60TS-LZ SLLIMM modules are ideal for motor drives operating up to 20kHz in hard-switching circuitries.

STGIPL20K60 SLLIMM™ 600V IGBTs

STMicroelectronics STGIPL20K60 SLLIMM™ (Small Low-Loss Intelligent Molded Module) 600V IGBTs are intelligent power modules providing a compact, high-performance AC motor drive in a simple, rugged design. STMicroelectronics STGIPL20K60 IPM 20A 3-phase IGBT inverter bridge devices include control ICs for gate driving and free-wheeling diodes. STMicroelectronics STGIPL20K60 SLLIMM IGBTs feature the most advanced short-circuit-rugged IGBT system technology, making these devices ideal for 3-phase inverters in applications such as home appliances and air conditioners.

SLLIMM™ Intelligent Power Modules (IPMs)

STMicroelectronics SLLIMM™ Intelligent Power Modules (IPMs) extend ST's appliance-control product range with a thermally efficient solution that simplifies design by combining application specific IGBTs and diodes, proprietary control functions, smart protections and extra optional features. Directly connected to the microcontroller, IPMs convert microcontroller output into the correct high-power waveform to drive the motor. One module can replace more than 30 discrete components, thereby increasing reliability while reducing size and cost.

SLLIMM 2nd Series 3-Phase Inverters

STMicroelectronics SLLIMM™ 2nd Series 3-Phase Inverters are small, compact and ideal for 3-phase inverter systems in home appliances and air conditioners. The Small Low-Loss Intelligent Molded Module (SLLIMM) series combine ST proprietary control ICs (one LS and one HS driver) with improved short-circuit rugged trench gate fieldstop IGBTs. The SLLIMM 2nd series feature a high-performance AC motor drive in a rugged design.