ISL6144IVZA-T7A

Renesas / Intersil
968-ISL6144IVZA-T7A
ISL6144IVZA-T7A

Fabricante:

Descripción:
Controladores de voltaje intercambiables en caliente W/ANNEAL 16LD TSSOP ORING FET CONTRLR

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 3,002

Existencias:
3,002 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$8.11 $8.11
$6.28 $62.80
$5.83 $145.75
$5.33 $533.00
Envase tipo carrete completo (pedir en múltiplos de 250)
$4.37 $1,092.50
$4.34 $10,850.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$6.69
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
Renesas Electronics
Categoría de producto: Controladores de voltaje intercambiables en caliente
RoHS:  
Controllers & Switches
1 A
75 V
9 V
1 Channel
4.5 mA
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
Yes
Marca: Renesas / Intersil
Tensión de entrada / alimentación - Máx.: 75 V
Tensión de entrada / alimentación - Mín.: 9 V
Tipo de producto: Hot Swap Voltage Controllers
Serie: ISL6144
Cantidad de empaque de fábrica: 250
Subcategoría: PMIC - Power Management ICs
Peso de la unidad: 54 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISL6144 High Voltage ORing MOSFET Controllers

Renesas Electronics ISL6144 High Voltage ORing MOSFET Controllers and N-channel power MOSFETs increase the power distribution efficiency and availability. This happens when replacing a power ORing diode in high current applications. These controllers operate between 9V to 75V supply voltage range. The ISL6144 controllers with High Speed (HS) comparator provide very fast <0.3µs response time to dead shorts on sourcing supply. These MOSFET controllers come in a QFN package and are RoHS compliant. Applications include file and network servers (12V and 48V), telecom/datacom systems, N + 1 redundant distributed power systems, and ORing MOSFET control in power distribution systems.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.