ZSSC3240CI1B

Renesas Electronics
972-ZSSC3240CI1B
ZSSC3240CI1B

Fabricante:

Descripción:
Interfaz con sensor WAFER (UNSAWN) - WAFER BOX

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 11922   Múltiples: 11922
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.18 $25,989.96

Atributo del producto Valor de atributo Seleccionar atributo
Renesas Electronics
Categoría de producto: Interfaz con sensor
RoHS:  
SMD/SMT
Die
Gel Pack
Marca: Renesas Electronics
Tipo de producto: Sensor Interface
Serie: ZSSC3240
Cantidad de empaque de fábrica: 11922
Subcategoría: Interface ICs
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
8542390090
ECCN:
EAR99

ZSSC3240 Sensor Signal Conditioner IC

Renesas Electronics ZSSC3240 Sensor Signal Conditioner (SSC) IC enables highly accurate amplification, digitization, and sensor-specific correction of resistive sensor signals. This SSC IC accommodates nearly all resistive bridge-sensor types (from 1mV/V up to 500mV/V) and features digital communication/calibration interfaces such as SPI, I²C, and One-Wire-Interface (OWI). The ZSSC3240 IC comes with an integrated 26-bit calibration math Digital Signal Processor (DSP), an on-chip temperature sensor, and a programmable 16-bit Digital-to-Analog-Converter (DAC). This SSC device is optimized for high accuracy and offers excellent high-performance sensing solutions with a fully corrected signal at the digital output. Typical applications include pressure-, flow-, and level-sensing, factory automation, medical applications, and energy-efficient solutions.