R592722141

Radiall
501-R592722141
R592722141

Fabricante:

Descripción:
Interruptores coaxiales SP6T Ramses Sub-miniature SMA 26.5GHz Latching 12Vdc Pins Terminals

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2,965.36 $2,965.36

Atributo del producto Valor de atributo Seleccionar atributo
Radiall
Categoría de producto: Interruptores coaxiales
RoHS:  
Each
Marca: Radiall
Iluminado: Non-Illuminated
Tipo de producto: Coaxial Switches
Serie: SPnT
Cantidad de empaque de fábrica: 1
Subcategoría: Switches
Nombre comercial: Cryogenic
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8536410020

RAMSES Microwave Switches

Radiall RAMSES Microwave Switches are an innovative system designed for constructing electromechanical coaxial RF switches with increased long term reliability. The unique internal construction makes the switches modular, which reduces the cost and lead time. The Radiall Modular System for Electromechanical Switches (RAMSES) is a patented concept that enables microwave coaxial switches to be produced with a typical operating life of 10 million cycles while suffering no decrease in contact resistance reliability over time.

R57 Low PIM SMA Coaxial Switches

Radiall R57 Low PIM (Passive Intermodulation) SMA Coaxial Switches meet the growing demand on wireless communication devices with higher data rates. The R57  switches are guaranteed at -160dBc with the same carrier level at +43dBm. With over two million cycles, high reliability, and superior RF performance, the Radiall R57 Low PIM SMA switches can be used in modular instrumentation, telecom equipment testing, and laboratory test benches.

R574J Switches

Radiall R574J Switches offer a 3W to 40W power range and a DC to 50GHz operating frequency rating, depending on the model. These R574J switches feature a 2 million cycle lifespan, a 50Ω impedance rating, and a -25°C to +70°C operating temperature range. Radiall R574J Switches are ideal for satellite telecommunications, test and measurement, and telecom applications.