RGS30TSX2DHRC11

ROHM Semiconductor
755-RGS30TSX2DHRC11
RGS30TSX2DHRC11

Fabricante:

Descripción:
IGBTs TO247 1200V 15A TRNCH

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 871

Existencias:
871 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
22 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$7.89 $7.89
$4.63 $46.30
$4.17 $417.00
$4.16 $11,232.00

Atributo del producto Valor de atributo Seleccionar atributo
ROHM Semiconductor
Categoría de producto: IGBTs
RoHS:  
REACH - SVHC:
Si
TO-247N-3
Through Hole
Single
1.2 kV
2.1 V
30 V
30 A
267 W
- 40 C
+ 175 C
Tube
Marca: ROHM Semiconductor
Corriente de fuga puerta-emisor: 500 nA
Tipo de producto: IGBT Transistors
Cantidad de empaque de fábrica: 450
Subcategoría: IGBTs
Alias de las piezas n.º: RGS30TSX2DHR
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

RGS30TSX2DHR & RGS30TSX2HR AEC-Q101 IGBTs

ROHM Semiconductor RGS30TSX2DHR and RGS30TSX2HR AEC-Q101 Field Stop Trench IGBTs are 10µs SCSOA (Short Circuit Safety Operating Area) guaranteed Insulated Gate Bipolar Transistors, suitable for general inverter use in automotive and industrial applications. The RGS30TSX2DHR and RGS30TSX2HR offer low conduction loss that contributes to reduced size and improved efficiency. These devices utilize original trench-gate and thin-wafer technologies. These technologies help achieve low collector-emitter saturation voltage (VCE(sat)) with reduced switching losses. These IGBTs provide increased energy savings in a variety of high voltage and high current applications.

RGS Field Stop Trench Automotive IGBTs

ROHM Semiconductor RGS Field Stop Trench Automotive IGBTs are AEC-Q101-rated automotive IGBTs available in 1200V and 650V variants. These IGBTs deliver class-leading low conduction loss that reduces the size and improves the efficiency of applications. The RGS IGBTs utilize original trench-gate and thin-wafer technologies. These technologies help to achieve low collector-emitter saturation voltage (VCE(sat)) with reduced switching losses. ROHM Semiconductor RGS IGBTs provide increased energy savings in various high voltage and high current applications.