BD5210G-2MTR

ROHM Semiconductor
755-BD5210G-2MTR
BD5210G-2MTR

Fabricante:

Descripción:
Circuitos de supervisión 1V VOLT DETECTOR IC

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,945

Existencias:
2,945 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.43 $0.43
$0.302 $3.02
$0.269 $6.73
$0.233 $23.30
$0.216 $54.00
$0.206 $103.00
$0.192 $192.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
$0.184 $552.00
$0.181 $1,086.00

Atributo del producto Valor de atributo Seleccionar atributo
ROHM Semiconductor
Categoría de producto: Circuitos de supervisión
RoHS:  
Voltage Detector
SMD/SMT
SSOP-5
1 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
55.5 ms
7 V
- 40 C
+ 105 C
2 %
BD52xxG-M
AEC-Q100
Reel
Cut Tape
Marca: ROHM Semiconductor
Tipo de producto: Supervisory Circuits
Cantidad de empaque de fábrica: 3000
Subcategoría: PMIC - Power Management ICs
Voltaje de alimentación - Mín.: 800 mV
Alias de las piezas n.º: BD5210G-2M
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8542399000
USHTS:
8542390070
TARIC:
8542399000
ECCN:
EAR99

BD52 & BD53 Automotive Voltage Detector ICs

ROHM Semiconductor BD52 and BD53 Automotive Voltage Detector ICs are highly accurate, AEC-Q100 qualified, low current consumption voltage detection devices featuring an external capacitor-controlled time delay. The BD52 Voltage Detector ICs provide an N-channel open-drain output. The BD53 Voltage Detector ICs provide a CMOS output. ROHM Semiconductor BD52 and BD53 ICs are designed for specific detection voltage ranging from 0.9V to 5.0V, with a 0.1V increment. The time delay for both the BD52 and BD53 Voltage Detector ICs has a ±30% accuracy over the entire operating temperature range of -40°C to +105°C.

Voltage Detectors (Reset ICs)

ROHM Semiconductor Voltage Detectors (Reset ICs) feature a highly accurate detection voltage of ±1% with low current consumption. The detectors are housed in small, thin packages and offer a wide range of detection voltages. The ICs can be used for every application equipped with controllers like microcontrollers, CPUs, or DSPs. The ROHM voltage detector IC series offers CMOS and open drain output. The output of reset signal can be selected for the connected power supply. Default SSOP packages are pin-compatible and function-compatible so that they can be used as replacements for existing ICs. All lineups are Pb-free and meet RoHS.

Automotive Power Solutions

ROHM Semiconductor Automotive Power Solutions offer a broad portfolio of products and solutions for automotive systems, from the infotainment center and instrument cluster to powertrain and body ECUs. Also, as the demand for next-generation vehicles that embody these principles increases and automatic driving and smart cities will soon be realized, high-performance ICs and high power devices are becoming indispensable. ROHM contributes to the evolution and advancement of the automotive sector and next-generation cars by taking a quality-first approach to product manufacturing while ensuring long-term, stable supply.