RSH2-3.324S/H3

RECOM Power
919-RSH2-3.324S/H3
RSH2-3.324S/H3

Fabricante:

Descripción:
Convertidores DC/DC: SMD 2W 3.3Vin 24Vout 83mA 3K

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$14.88 $14.88
$14.57 $72.85
$14.47 $144.70
$13.33 $333.25
$13.05 $652.50
$12.80 $1,280.00
$12.58 $3,145.00
$12.42 $6,210.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
RECOM
Categoría de producto: Convertidores DC/DC: SMD
RoHS:  
Isolated
1 Output
2 W
3.3 V
2.8 V
5.5 V
24 V
83 mA
3 kV
DIP-14-7
18.9 mm
17.2 mm
8.7 mm
Industrial
RSH2
Marca: RECOM Power
Dimensiones: 18.9 mm x 17.2 mm x 8.7 mm
Voltaje de entrada: 2.8 VDC to 5.5 VDC
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: SMD/SMT
Empaquetado: Tube
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad de empaque de fábrica: 25
Subcategoría: DC-DC Converters
Nombre comercial: Econoline
Alias de las piezas n.º: 10019794
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
8504409580
TARIC:
8504409590
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

RSH2 2W Single-Output Isolated DC/DC Converters

RECOM Power RSHS 2W Single-Output Isolated DC/DC Converters offer high power density and an operating temperature from -40°C up to +85°C without derating in an industry-standard DIP-14 surface-mount package. The RSH2 components have three different input ranges and offer a single regulated output with no minimum load requirement. Standard isolation is 2kVDC/1 minute for the /H2 version and 3kVDC/1 minute for the /H3 versions. The converters come equipped with ON/OFF control, short circuit protection, and over-current protection, making them ideal for highly sophisticated industrial designs. The converters are fully certified to IEC/EN/UL62368 and UL60950 and are 10/10 RoHS conform.