RACM30-54SK/277

RECOM Power
919-RACM30-54SK/277
RACM30-54SK/277

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa 30W 85-305Vin 54Vout 556mA

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 14

Existencias:
14 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$19.06 $19.06
$18.74 $93.70
$18.52 $185.20
$18.37 $459.25
$18.26 $913.00
$18.16 $1,816.00
$18.02 $4,505.00
$17.93 $8,965.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
RECOM
Categoría de producto: Fuentes de alimentación - montaje en placa
RoHS:  
30 W
85 VAC to 305 VAC
1 Output
54 VDC
556 mA
PCB Mount
4 kVAC
52.5 mm
40 mm
25.5 mm
RACM30-K/277
Marca: RECOM Power
Dimensiones: 52.5 mm x 40 mm x 25.5 mm
Industria: Industrial
Frecuencia de entrada: 47 Hz to 63 Hz
Temperatura de trabajo máxima: + 90 C
Temperatura de trabajo mínima: - 40 C
Armazón abierto/Blindado: Enclosed
Producto: AC/DC Output Modules
Tipo de producto: AC-DC Power Modules
Subcategoría: Power Supplies
Alias de las piezas n.º: 20001774
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RACM30-K/277 30W Single/Dual Output AC-DC Modules

RECOM Power RACM30-K/277 30W Single/Dual Output AC-DC Modules offer a full load power temperature range of -40°C to 60°C with a reduced load rating to 90°C. These AC-DC modules deliver a thermally effective power yield of 9.2W per inch³ at 60°C still air for continuous loads of 30W plus additional peak capability. RACM30-K/277 modules are safety rated as LPS limited power source and OVC III for an operating altitude of up to 5000m. The temperature range of RACM30-K/277 modules from RECOM Power makes them ideal for medical MOPP applications and household and industrial markets.