SB900SMA3

Pulse Electronics
673-SB900SMA3
SB900SMA3

Fabricante:

Descripción:
Antenas RG-174 SMA Male 806 - 896mHz 3ft

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 47   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$39.49 $1,856.03
$34.99 $3,499.00
$33.61 $8,402.50

Atributo del producto Valor de atributo Seleccionar atributo
Pulse
Categoría de producto: Antenas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
806 MHz
896 MHz
1 Band
SMA Male
Bulk
Marca: Pulse Electronics
Cantidad de empaque de fábrica: 1
Subcategoría: Antennas
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

Stealth Blade 5G Antennas

Pulse Electronics Stealth Blade 5G Antennas are designed for a broad range of markets, such as automotive, medical, industrial, and public safety. These robust antennas feature a slim, low-profile design with up to an IP67 rating for a cost-effective, high-performance solution. The lineup is RoHS compliant and available in a wide selection of cable lengths and connector options. Pulse Electronics Stealth Blade 5G Antennas offer a maximum frequency that ranges from 470MHz to 7.12GHz. Typical applications include narrow-band networks, multi-band, smart homes and smart cities, DSRC and V2X, amateur radios, femtocells, and payment terminals.