PIM526

Pimoroni
397-PIM526
PIM526

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED LED Dot Matrix Breakout - Red

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$16.30 $16.30

Atributo del producto Valor de atributo Seleccionar atributo
Pimoroni
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Marca: Pimoroni
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8541410000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

PIM526 LED Dot Matrix Breakout - Red

Pimoroni PIM526 LED Dot Matrix Breakout - Red is a board designed with a pair of LTP305 5 x 7 LED microdot matrices and an LED driver. These are mounted on a Breakout Garden that is compatible with I2C breakout. The LED dot matrix breakout board is preassembled and no need for tiny soldering. This breakout board is perfect for readouts that involve two numbers or letters like countdown timers, percentage readouts, or country codes. The dot matrix board can also use the LEDs for graphical displays like a tiny graphic equalizer or creepy light-up eyes for a very small pumpkin.