2700639

Phoenix Contact
651-2700639
2700639

Fabricante:

Descripción:
Enrutadores FL MGUARD SMART2 VPN

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
24 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$798.00 $798.00

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Enrutadores
RoHS:  
REACH - SVHC:
Ethernet Routers
10 Mb/s, 100 Mb/s
2 x RJ45, 1 x USB
Ethernet, USB
5 V
5 V
0 C
+ 40 C
Marca: Phoenix Contact
Dimensiones: 77 mm x 115 mm x 27 mm
Tipo de producto: Routers
Serie: MGUARD
Cantidad de empaque de fábrica: 1
Subcategoría: Ethernet & Communication Modules
Nombre comercial: FL MGUARD
Alias de las piezas n.º: FL_MGUARD_SMART2_VPN FLMGUARDSMART2VPN
Peso de la unidad: 160 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8517620090
USHTS:
8517620020
TARIC:
8517620000
ECCN:
5A992.C

smart2 Router

Phoenix Contact smart2 Router features extremely easy configuration, security, and performance in confined spaces. With robust housing, the router is ideal for mobile workstation protection and environments within close proximity to the production process with low requirements for industrial hardening. The power supply of the device is quickly established via any USB port. The portable router is an intelligent firewall between production and office networks. This Phoenix Contact router is ideal for small workgroups or as a secure, software-independent remote maintenance solution.

FL mGuard Security Routers & Firewalls

Phoenix Contact Security Routers and Firewalls protect against unauthorized access by people or malware. FL mGuard series protects industrial networks with powerful, flexible, and fast firewalls. Easy and secure Internet connections to remote sites are available via VPN (Virtual Private Network). These Phoenix Contact devices have Class I, Division 2 approval for use in hazardous locations.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.