1830456

Phoenix Contact
651-1830456
1830456

Fabricante:

Descripción:
Bloques de terminales conectables IMC1,5/6-G-3,5 P20 THR

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 99

Existencias:
99 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.14 $6.14

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Bloques de terminales conectables
RoHS:  
Headers
6 Position
3.5 mm
Solder Pin
Through Hole
8 A
160 V
Black
IMC
Marca: Phoenix Contact
Material del contacto: Copper
Revestimiento del contacto: Tin
Régimen de inflamabilidad: UL 94 V-0
Altura: 8.3 mm
Material del alojamiento: Liquid Crystal Polymer (LCP)
Longitud: 14.5 mm
Tipo de producto: Pluggable Terminal Blocks
Cantidad de empaque de fábrica: 50
Subcategoría: Terminal Blocks
Nombre comercial: COMBICON Control
Ancho: 21.8 mm
Alias de las piezas n.º: IMC 1,5/ 6-G-3,5 P20 THR
Peso de la unidad: 2.280 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

IFMC Series Inverted PCB Connectors

Phoenix Contact IFMC Series Inverted PCB Connectors offer three versions that require no tools. Self-locking side flanges provide safe latching or a push-in connection with an integrated spring lever that provides a fast connection. For stranded and solid conductors up to 1.5mm2, the Phoenix Contact IFMC Series are free-hanging connections, wire-to-board, in combination with the base strips in series IMC (V) 1,5. The extremely compact design boasts a height of just 7.8mm.

COMBICON Control Terminal Blocks

Phoenix Contact COMBICON Control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.