1709791

Phoenix Contact
651-1709791
1709791

Fabricante:

Descripción:
Bloques de terminales conectables 2 Pos 5.08mm pitch Plug 24-12 AWG Screw

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 925

Existencias:
925 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.68 $2.68
$2.17 $10.85

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Bloques de terminales conectables
RoHS:  
Plugs
2 Position
5.08 mm
Screw
Screw
Cable Mounts
12 A
320 V
30 AWG
12 AWG
MSTB
Marca: Phoenix Contact
Material del contacto: Copper
Revestimiento del contacto: Tin
Altura: 15.5 mm
Longitud: 54.3 mm
Tipo de producto: Pluggable Terminal Blocks
Cantidad de empaque de fábrica: 50
Subcategoría: Terminal Blocks
Nombre comercial: COMBICON Control
Ancho: 10.16 mm
Alias de las piezas n.º: MSTB_2,5/_2-STZ-5,08 MSTB252STZ508
Peso de la unidad: 4.167 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Phoenix Contact has modified the MSTB strain relief to a design
similar to the MC strain relief to improve the manufacturing
process. Small changes in dimensions will be made, however
electrical data is not affected. During transition, both
versions may be supplied depending on inventory.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1112-16

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

COMBICON Control Terminal Blocks

Phoenix Contact COMBICON Control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.