K7GE-MGMD

Omron Automation and Safety
653-K7GE-MGMD
K7GE-MGMD

Fabricante:

Descripción:
Probadores de aislamiento / Meghómetros K7GE controller DC input

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1,648.16 $1,648.16

Atributo del producto Valor de atributo Seleccionar atributo
Omron
Categoría de producto: Probadores de aislamiento / Meghómetros
RoHS:  
5 %
Marca: Omron Automation and Safety
Tipo de cable: Twisted Pair
Características: Accurate, DIN Rail Mounting, 0.1 MOhms to 99.9 MOhms Insulation Resistance Measurement Range, IP20 Protection, Main Unit, Prevent Unexpected Equipment Storage and Electric Shock Due to Insulation Degradation, Reliable, Safe
Frecuencia: 45 Hz to 65 Hz
Altura: 90 mm
Longitud: 90 mm
Componentes medidos: Insulation Resistance
Producto: Standards
Tipo de producto: Insulation Testers / Megohmmeters
Rango de resistencia: 100 MOhms
Régimen de seguridad: CAN/CSA-C22.2 61010-1, KN 61000-6-2, KN 11, UL 61010-1
Serie: K7GE
Cantidad de empaque de fábrica: 1
Subcategoría: Test Equipment
Tipo: Insulation Resistance Monitoring Device
Voltaje: 24 VAC/24 VDC
Ancho: 45 mm
Alias de las piezas n.º: K7GEMGMD
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
9030332000
CAHTS:
9030330010
USHTS:
9030333400
JPHTS:
903033090
KRHTS:
9030334000
TARIC:
9030332090
MXHTS:
9030330702
BRHTS:
90303390
ECCN:
EAR99

K7GE-MG Insulation Resistance Monitor Controllers

K7GE-MG Insulation Resistance Monitor Controllers are designed to integrate into existing systems to monitor the insulation resistance. This can provide preemptive information on possible failures and prevent downtime. The K7GE-MG can be set up for both on-site monitoring and remote monitoring through a connected network. They can also be configured to continuously automatically monitor the attached circuit, while automatically disengaging when the attached device powers on.