858FD04-203RBU1

NorComp
636-858FD04-203RBU1
858FD04-203RBU1

Fabricante:

Descripción:
Conectores circulares métricos M12FW / 4P / D / F / U / 6-8mm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 90

Existencias:
90 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$15.62 $15.62
$13.42 $134.20
$12.58 $314.50
$11.97 $598.50
$11.40 $1,140.00
$10.68 $2,670.00
$10.17 $5,085.00
$9.69 $9,690.00

Atributo del producto Valor de atributo Seleccionar atributo
NorComp
Categoría de producto: Conectores circulares métricos
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Screw
D Coded
4 A
250 V
IP66
858F
Estilo de cuerpo: Straight
Marca: NorComp
Género del contacto: Socket (Female)
Revestimiento del contacto: Gold
Diámetro: 19.5 mm
Género: Female
Material del alojamiento: Nylon
Longitud: 53 mm
Mecanismo de cierre: Screw Locking
Estilo de montaje: Field Attachable-Installable
Producto: Connectors
Estilo de carcasa: Socket
Apantallamiento: Unshielded
Cantidad de empaque de fábrica: 50
Subcategoría: Circular Connectors
Nombre comercial: VULCON
Tipo: Field Installable
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

VULCON™ Circular Connectors

NorComp VULCON™ Circular Connectors offer a robust, waterproof cable-to-panel interface for demanding end-use applications. The VULCON connectors are available in 5mm, 8mm, and 12mm diameters with IP67/IP68 rated performance. The M5 circular connectors are highly versatile, with a compact, space-saving design for demanding applications. The M8 and M12 components conform to industry-standard Bus specs and are intermateable with various competitive products. The M16 connectors pin configurations are available in 3-pin, 4-pin, 5-pin, 6-pin, 7-pin, and 8-pin. 

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Conectores circulares instalables en campo VULCON

Los conectores circulares instalables en campo VULCON deNorComp   están disponibles en 4, 5 y 8 clavijas y han sido diseñados para adaptarse fácilmente a varias aplicaciones. Estos conectores utilizan terminales de tornillos, lo que permite un ensamble eficiente en el campo, ofreciendo de forma continua una solución con calificación IP67. Los conectores instalables en campo VULCON ofrecen calificaciones de contacto de hasta 4A y proporcionan una calificación IP67 en condiciones de acoplamiento y sin acoplamiento. Los conectores circulares instalables en campo VULCON de NorComp son ideales para utilizar en equipos de comunicación industriales, automatización de procesos, robótica e instalaciones de plantas de producción.