RS80G561MDN1JT

Nichicon
647-RS80G561MDN1JT
RS80G561MDN1JT

Fabricante:

Descripción:
Capacitores de polímero orgánico de aluminio 560uF 4 Volts 20%

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 320

Existencias:
320 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.89 $0.89
$0.438 $4.38
$0.394 $39.40
$0.317 $158.50
$0.292 $292.00
Envase tipo caja "Ammo Pack" completo (pedir en múltiplos de 2000)
$0.271 $542.00
$0.245 $980.00

Atributo del producto Valor de atributo Seleccionar atributo
Nichicon
Categoría de producto: Capacitores de polímero orgánico de aluminio
RoHS:  
560 uF
4 VDC
Radial
8 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
7 mOhms
5 A
- 55 C
+ 105 C
6.3 mm
Can
Ammo Pack
Marca: Nichicon
Factor de disipación DF: 0.1
Espaciado de conductor: 2.5 mm
Corriente de fuga: 560 uA
Tipo de producto: Electrolytic Capacitors
Cantidad de empaque de fábrica: 2000
Subcategoría: Capacitors
Nombre comercial: FPCAP
Alias de las piezas n.º: FP-4R0RE561M-S8JT
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532210000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

RS8 FPCAP Aluminum Electrolytic Capacitors

Nichicon RS8 FPCAP Aluminum Electrolytic Capacitors offer low ESR and low ESL. Nichicon RS8 FPCAP Capacitors have high ripple current capability, long life, and high reliability. These radial lead capacitors offer a capacitance range up to 1200µF, voltage range from 2.5VDC to 25VDC, and operating temperature range up to +105°C.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.