PSMN5R6-100BS,118

Nexperia
771-PSMN5R6-100BS118
PSMN5R6-100BS,118

Fabricante:

Descripción:
Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) PSMN5R6-100BS/SOT404/D2PAK

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,561

Existencias:
1,561 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 800)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$3.79 $3.79
$2.49 $24.90
$2.38 $119.00
$1.75 $175.00
$1.67 $835.00
Envase tipo carrete completo (pedir en múltiplos de 800)
$1.26 $1,008.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Nexperia
Categoría de producto: Transistor metal-óxido-semiconductor de efecto de campo (MOSFET)
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
100 A
5.6 mOhms
- 20 V, 20 V
2 V
141 nC
- 55 C
+ 175 C
306 W
Enhancement
Reel
Cut Tape
MouseReel
Marca: Nexperia
Tipo de producto: MOSFETs
Cantidad de empaque de fábrica: 800
Subcategoría: Transistors
Alias de las piezas n.º: 934066336118
Peso de la unidad: 4 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541290000
MXHTS:
85412101
ECCN:
EAR99

PSMN N-Channel MOSFETs

Nexperia PSMN N-Channel MOSFETs include standard and logic level, regular and enhancement mode, N-Channel MOSFETs in LFPAK, LFPAK88, I2PAK, TO-220, and DFN3333-8 packages qualified to 150°C or 175°C. These Nexperia PSMN N-Channel MOSFETs are designed and qualified for use in a wide range of industrial, communications, and domestic equipment. 

Nexperia PSMNxxx N-Channel MOSFETs - EXPANSION - INACTIVE

Nexperia PSMNxxx N-Channel MOSFETs have been expanded by adding additional drain current (ID), drain-source on-state resistance (RDS(on)), gate-drain charge (QGD), and total power dissipation (Ptot) ratings. All of these packages are qualified with a junction temperature up to 175ºC. They are designed and qualified for use in a wide range of industrial, communications, and domestic equipment. They are highly efficient due to low switching and conduction losses and are suitable for standard level gate drive sources. Some of these are optimized for 4.5V gate drive utilizing NextPower Superjunction technology and have ultra-low QG, QGD and QOSS for high system efficiencies at low and high loads. Typical applications for these devices include dc-to-dc converters, load switching, motor control, synchronous buck regulators, and server power supplies.
Learn More

Nexperia PSMNxxx N-Channel MOSFETs include standard and logic level, regular and enhancement mode, N-Channel MOSFETs in LFPAK, I2PAK, TO-220, and DFN3333-8 packages qualified to 150°C or 175°C. These Nexperia PSMNxxx N-Channel MOSFETs are designed and qualified for use in a wide range of industrial, communications, and domestic equipment. The Nexperia logic level enhancement mode N-Channel MOSFETs in LFPAK packages feature ultra low QG, QGD, and QOSS for high system efficiencies at low and high loads, and ultra low RDSon and low parasitic inductance. They are also optimized for 4.5V gate drive utilising NextPower Superjunction technology. The Nexperia standard and logic level N-Channel MOSFETs in I2PAK and TO-220 packages feature high efficiency due to low switching and conduction losses and are suitable for standard or logic level gate drive sources.

View the entire PSMNxxx Series N-Channel MOSFETs