FRDM33664BEVB

NXP Semiconductors
771-FRDM33664BEVB
FRDM33664BEVB

Fabricante:

Descripción:
Herramientas de desarrollo de redes Eval Board for MC33664 Iso Transc.

En existencias: 18

Existencias:
18 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$200.16 $200.16

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Herramientas de desarrollo de redes
RoHS:  
Evaluation Boards
Communication Transceiver
MC33664ATL1EG
2 Mb/s
Marca: NXP Semiconductors
Tipo de interfaz: Serial
Tipo de producto: Networking Development Tools
Serie: MC33664
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: 935344338598
Peso de la unidad: 145.152 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FRDM33664BEVB Evaluation Board

NXP Semiconductors FRDM33664BEVB Evaluation Board is a development tool that supports system designs based on the NXP MC33664 Isolated Network Transceiver. The FRDM33664AEVM Boards allow access to all the functions of the MC33664. The Evaluation Board can be configured as a shield board, using standard Arduino™ connectors, to selected NXP Freedom board, or it can be used in a stand-alone configuration.

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.