SCA3100-D04-PCB

Murata Electronics
81-SCA3100-D04-PCB
SCA3100-D04-PCB

Fabricante:

Descripción:
Herramientas de desarrollo del sensor de posición

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
11 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$92.61 $92.61

Atributo del producto Valor de atributo Seleccionar atributo
Murata
Categoría de producto: Herramientas de desarrollo del sensor de posición
RoHS:  
Evaluation Boards
Inclinometer Sensor
SCA3100
Bulk
Marca: Murata Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: FI
Tipo de producto: Position Sensor Development Tools
Serie: SCA3100
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 50 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9031808000
ECCN:
EAR99

MEMS Sensors

Murata Electronics MEMS Sensors are robust structures that are very sensitive to inertial forces and pressure but are insensitive to other environmental variables and causes of failure. Murata's silicon capacitive sensors are made of single-crystal silicon and glass. These materials ensure exceptional reliability, unprecedented accuracy, and excellent stability over time and temperature. MEMS are inherently hermetically sealed in a wafer-level process for reduced packaging requirements. No particles or chemicals can enter the capped sensor, ensuring reliability. Depending on the needs of the application, the accelerometer, gyroscope, and pressure sensor elements can be designed for a specific sensitivity, measuring range, and frequency response. Gyroscopes can be used for signals as small as the earth's rotation and as large as tracking the motion of a human hand.

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

MEMS Evaluation Units

Murata Electronics MEMS Evaluation Units demonstrate the functionality and key properties of Murata MEMS sensors. These evaluation units enable performance testing of Murata MEMS accelerometers, gyroscopes, and inclinometers. The Murata digital accelerometer and gyroscope sensors are connected to the evaluation board with a chip-carrier PCB or by using an external interface board. A highly accurate A/D converter is included.

Automotive Sensors

Murata Electronics Automotive Sensors feature sensitive (low G) acceleration and inclination sensors for the global automotive industry. This automotive sensor range covers both digital and analog accelerometers, gyros, and combined sensors, including 1-axis gyros and 3-axis accelerometers. Murata's own process development and high-volume mass production are carried out according to automotive quality requirements (TS16949 and ISO 14100 certified) to provide reliable products for automotive safety solutions.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.