NFE61HT101Z2A9L

Murata Electronics
81-NFE61HT101Z2A9L
NFE61HT101Z2A9L

Fabricante:

Descripción:
Condensadores pasantes 100 PF 100V 2A

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 3,348

Existencias:
3,348 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 2500)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$1.10 $1.10
$0.779 $7.79
$0.676 $67.60
$0.636 $318.00
$0.598 $598.00
Envase tipo carrete completo (pedir en múltiplos de 2500)
$0.551 $1,377.50
$0.50 $2,500.00
$0.464 $4,640.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Murata
Categoría de producto: Condensadores pasantes
RoHS:  
100 pF
100 VDC
SMD/SMT
30 %
3 Terminal
2606 (6816 metric)
6.8 mm
1.6 mm
1.6 mm
Three Terminal Filter Capacitors
2 A
2.6 mm
- 55 C
+ 125 C
NFE
AEC-Q200
Reel
Cut Tape
MouseReel
Marca: Murata Electronics
Resistencia de aislamiento: 1 GOhms
Tipo de producto: Feed Through Capacitors
Cantidad de empaque de fábrica: 2500
Subcategoría: Filters
Nombre comercial: EMIFIL
Tipo: Automotive Chip Capacitor Block LC Combined Type Feedthrough Capacitor and Ferrite Beads
Peso de la unidad: 62 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8548000001
CAHTS:
8543700000
USHTS:
8543706000
TARIC:
8548909099
ECCN:
EAR99

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

NFE Feed-Through Chip EMI Filters

Murata Electronics NFE Feed-Through Chip EMI Filters offer a capacitance range of 22pF to 4700pF and a rated voltage of 25VDC to 50VDC. These T-type circuit filters have a rated current of 2A or 6A and a low voltage drop due to small DC resistance, making them suitable for use in DC power lines. They also incorporate built-in ferrite beads to minimize resonance with surrounding circuits. The series is offered in 1206 and 2706 package sizes with 1.6mm thickness. Murata Electronics NFE Feed-Through Chip EMI Filters have an operating temperature range of -40°C to +85°C. Typical applications include high impedance lines, circuits with a bypass capacitor, and circuits driven by high frequency.