73366-0301

Molex
538-73366-0301
73366-0301

Fabricante:

Descripción:
Conectores RF / Conectores coaxiales 50 OHM MCX STRT PLUG FOR RG316

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,050

Existencias:
1,050 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.96 $2.96
$2.52 $25.20
$2.25 $56.25
$2.14 $214.00
$2.01 $502.50
$1.91 $955.00
$1.82 $1,820.00
$1.71 $4,275.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Conectores RF / Conectores coaxiales
RoHS:  
REACH - SVHC:
Connectors
MCX
Plug (Pin)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-174, 188, 316
Bulk
Acabado del cuerpo: Gold
Material del cuerpo: Zinc Alloy
Marca: Molex
Revestimiento del contacto: Gold
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Frecuencia: 6 GHz
Tipo de producto: RF Connectors / Coaxial Connectors
Serie: 73366
Cantidad de empaque de fábrica: 10000
Subcategoría: RF Interconnects
Alias de las piezas n.º: 0733660301
Peso de la unidad: 2.079 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Microminature RF Connectors

Molex Microminature RF Connectors are ideal for space-critical applications. A variety of connectors are available in a range of frequencies from DC to 65GHz. Molex Microminature RF Connectors are compact and lightweight, providing reliable, high-performance microwave solutions.

MMCX Power-over-Coax (PoC) Solution

Molex MMCX Power-over-Coax (PoC) Solution is designed to ensure reliable RF connections and uninterrupted power delivery in dynamic environments, such as automotive, industrial, and aerospace applications. The cable assemblies also offer seamless upgrades with IEC 61169-52 backward compatibility, and they do not require PCB receptacle changes (connector or PCB footprint). These PoC solution features a patent-pending mating technique to provide secure and stable connections that maintain electrical ground continuity, making these products ideal for space-constrained locations. The full-locking mating mechanism is engineered to fix a known weakness in traditional MMCX plug connectors, which can cause signal interruptions and intermittent power levels. The MMCX PoC solution is compact and 30% smaller than traditional MMC connectors. Applications include electronic devices, GPS antennas, sensors, and agricultural machinery.