73251-0100

Molex
538-73251-0100
73251-0100

Fabricante:

Descripción:
Conectores RF / Conectores coaxiales SMA Jack Crimp Type k Crimp Type RG 58

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,353

Existencias:
2,353 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.42 $6.42
$5.62 $6,069.60
2,700 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Conectores RF / Conectores coaxiales
RoHS:  
REACH - SVHC:
Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
Bulkhead
RG-58, 141, 303
Bulk
Acabado del cuerpo: Passivated
Material del cuerpo: Brass
Estilo de cuerpo: Bulkhead
Marca: Molex
Material del contacto: Beryllium Copper
Revestimiento del contacto: Gold
Frecuencia: 18 GHz
Tipo de producto: RF Connectors / Coaxial Connectors
Serie: 73251
Cantidad de empaque de fábrica: 540
Subcategoría: RF Interconnects
Alias de las piezas n.º: 0732510100
Peso de la unidad: 5.464 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Molex, a leading global supplier of a wide variety of standard and custom RF coaxial connectors, offers a wide range of RF Connectors with frequencies from DC to 50GHz. Designed to provide unique solutions for today's cutting-edge applications, Molex RF Connectors are well-suited for the military, automotive, medical, instrumentation, telecom, and wireless markets.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

Molex SMA RF Connectors

Molex SMA RF Connectors are high-performance subminiature connectors for microwave frequencies. The threaded coupling system ensures uniform contact of the outer conductors and enables SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability. Available in brass, beryllium copper, and stainless steel, Molex offers a wide range of designs including high-performance optimized SMA RF Connectors, operating to 27 GHz.
Learn More