46055-0005 (Cut Strip)

Molex
538-46055-0005-CT
46055-0005 (Cut Strip)

Fabricante:

Descripción:
Alojamientos de cables y cabecera MN-FT H2O 18-20G F Cut Strip of 100

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 5,800

Existencias:
5,800 Se puede enviar inmediatamente
Mínimo: 100   Múltiples: 100
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.105 $10.50

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel
Disponibilidad:
En existencias
Precio:
$0.08
Mín.:
1000

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
46055
Mini-Fit H2O
Wire-to-Wire, Power
20 AWG to 18 AWG
- 40 C
+ 105 C
Cut Tape
Marca: Molex
Material del contacto: Copper Alloy
Tipo de contacto: Female
Régimen de corriente: 9 A
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 100
Subcategoría: Headers & Wire Housings
Régimen de voltaje: 600 V
Alias de las piezas n.º: 0460550005 46055-0005
Peso de la unidad: 147 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Mini-Fit H2O Sealed Interconnect System

Molex Mini-Fit H2O Sealed Interconnect System is IP67-rated with pre-installed seals for dust-tight and weatherproof (submersible in up to one meter of water), compact connections in wire-to-wire applications up to 9A per circuit. This product family consists of plug and receptacle assemblies and male and female crimp terminals The plug and receptacle assemblies are provided with the interface and the wire seals are preinstalled, providing a time savings to the customer. The terminals have a new wingless design that will not damage seals upon installation or removal. Molex Mini-Fit Sealed Interconnect System is ideal for outdoor applications, vending, industrial, HVAC, recreational vehicles, medical, and material handing equipment applications.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.