44441-3005

Molex
538-44441-3005
44441-3005

Fabricante:

Descripción:
Alojamientos de cables y cabecera Sabre Rcpt Hsg 5ckt Glow Wire

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,990

Existencias:
1,990 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.62 $1.62
$1.41 $14.10
$1.35 $33.75
$1.32 $66.00
$1.26 $126.00
$1.14 $285.00
$1.05 $525.00
Envase tipo carrete completo (pedir en múltiplos de 750)
$0.944 $708.00
$0.76 $1,710.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Wire Housings
Receptacle Housing
5 Position
7.5 mm (0.295 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
44441
Sabre
Wire-to-Board, Wire-to-Wire, Power
- 40 C
+ 75 C
Reel
Cut Tape
Marca: Molex
Tipo de contacto: Socket
Régimen de corriente: 18 A
Régimen de inflamabilidad: UL 94 V-2
Color de la carcasa: Black
Género de la carcasa: Receptacle
Material del alojamiento: Nylon
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 750
Subcategoría: Headers & Wire Housings
Alias de las piezas n.º: 444413005 0444413005
Peso de la unidad: 4.070 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Sabre Power Connectors

Molex Sabre Power Connector system is ideal for robust, higher-current applications, which require design flexibility for wire-to-wire and wire-to-board configurations in both vertical and right-angle orientations. Sabre provides current ratings up to 18A per circuit at 600V and is available in a wide range of wire gauges and insulation thicknesses. Sabre is designed with an integral TPA feature which can be optionally activated by the customer. This feature redundantly locks the terminal to the housing to prevent terminal blackouts in high vibration applications. Molex Sabre connectors are available in single-row 2 to 8 circuit options and accept a wide range of wire gauges, insulation thicknesses and have a through-hole PCB termination style available for several standard PCB thicknesses.

Conectores Super Sabre™

Molex Super Sabre™ is a high-current, power interconnect system designed for a wide range of applications requiring flexible configurations. Features include a flat blade terminal design with four points of electrical contact, fully isolated terminals on both mating sides, positive latch and TPA features (Terminal Position Assurance), silver-plated interface, and an optional UL1950 "Finger Test" certified blade. Super Sabre provides 30.0A per blade and 600V with a variety of power and power/signal options. The system's unique option of power and signal combinations enables designers to use a single connector housing to mate high-current and low current power (under 5.0A) while reducing size and cost of the total interconnect package. Super Sabre is well-suited for networking & telecommunications, appliances / white goods, automotive, power supplies for 100 to 600W units, and medical applications.
Learn More